| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0098 |
| Color: | Yellow |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540098 B-230-56HDX |
| SKU: | MOL19054-0098 |
19054-0098
Specifications
Detailed Description
Enhance your heavy-duty wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and reliable crimp or compression termination. The yellow PVC insulation and tin plating offer durability and protection against corrosion. With a 5/16" stud size, it's compatible with M8 terminals. Meeting stringent UL and CSA standards, it guarantees quality performance. The closed barrel design provides a snug fit, accommodating wire insulation up to 6.4mm in diameter. Perfect for various industrial and automotive applications, this terminal is a must-have for your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

