| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19056-0015 |
| Series: | 19056 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Operating Temperature Range: | 149 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0190560015 A-321-08 |
| SKU: | MOL19056-0015 |
19056-0015
Specifications
Detailed Description
Enhance your electrical connections with the Ring VersaKrimp (A-321-08) SPM. This high-quality crimp or compression terminal features a copper contact material with a tin plating in the contact mating area, ensuring excellent conductivity and durability. Suitable for wire sizes ranging from 22 AWG to 18 AWG (.25 - 1.5 mm²), it accommodates a variety of applications. With a stud size of 8 (M4) and a closed barrel type, this connector guarantees a secure and reliable connection. Additionally, it is RoHS compliant, making it environmentally friendly. Upgrade your crimping process with the VersaKrimp SPM series.

