| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19057-0009 |
| Color: | Red |
| Series: | 19057 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Carton |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.56 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190570009 A-521-08 |
| SKU: | MOL19057-0009 |
19057-0009
| Heilind Number: | MOL19057-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19057-0009 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your crimping projects with the Ring Avikrimp in striking red. The Avikrimp connector boasts a sturdy Copper construction with a Tin plating in the contact mating area, ensuring reliable conductivity. Its 8 (M4) stud size and versatile wire size compatibility (22 AWG to 1.5 mm²) make it a must-have for various applications. Engineered with Nylon insulation and meeting flammability standards, it guarantees safety and durability. Whether you prefer crimp or compression termination methods, this connector delivers optimal performance. Certified by UL and LR agencies, it complies with RoHS standards. Upgrade your connector arsenal with the Avikrimp for seamless and efficient crimping tasks.

