| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19057-0056 |
| Series: | 19057 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190570056 B-523-08 |
| SKU: | MOL19057-0056 |
19057-0056
| Heilind Number: | MOL19057-0056 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19057-0056 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the AVIKRIMP (B-523-08) Ring Terminal. Crafted for precision and performance, this terminal boasts top-tier quality and reliability. Compliant with RoHS standards, it ensures eco-friendly operation. With CSA and UL agency certifications, you can trust in its safety and compliance. Perfect for various applications, this terminal is a must-have for professionals and DIY enthusiasts alike. Upgrade your crimping game with the AVIKRIMP Ring Terminal.

