| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19057-0060 |
| Color: | Blue |
| Series: | 19057 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | Nylon (PA) |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Wire Insulation Diameter: | 4.32 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190570060 B-525-14 |
| SKU: | MOL19057-0060 |
19057-0060
| Heilind Number: | MOL19057-0060 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19057-0060 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination process with the Avikrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a sturdy construction with a nylon insulation material, ensuring reliability in various applications. The copper contact with tin plating guarantees excellent conductivity, while the M14 stud size offers a secure connection. With a closed barrel design and RoHS compliance, this terminal is not only efficient but also environmentally friendly. Suitable for crimp or compression termination methods, it's a versatile and essential component for your electrical projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

