| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19058-0026 |
| Series: | 19058 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 7/16" (M11) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 5.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190580026 B-801-76HD |
| SKU: | MOL19058-0026 |
19058-0026
Specifications
Detailed Description
Elevate your crimping game with the AVIKRIMP H/D Ring Terminal. Part of our high-performance Avikrimp series, this connector boasts heavy-duty construction for reliable terminations. With a robust 7/16" stud size and compatibility with wire sizes ranging from 14 AWG to 16 AWG, it's a versatile choice for various applications. The tin plating ensures optimal conductivity, while the nylon insulation guarantees durability. Meeting stringent standards for flammability, it prioritizes safety. Packaged in a convenient bag, it's easy to keep organized. Trust in its UL and CSA agency certifications for quality assurance. RoHS compliant, it's also environmentally friendly. Perfect for professionals and DIY enthusiasts alike, this Avikrimp Ring Terminal is a must-have for your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

