| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19058-0047 |
| Series: | 19058 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 5.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190580047 B-828-10HD |
| SKU: | MOL19058-0047 |
19058-0047
Specifications
Detailed Description
Enhance your heavy-duty wire connections with our Avikrimp Ring Tongue Terminal for 14-16 AWG wires. Designed for secure crimp or compression termination, this terminal is a reliable choice for industrial and electrical applications. With a tin contact plating and nylon insulation material, it ensures both conductivity and durability. Certified by agencies such as LR and UL, it meets stringent quality standards. The closed barrel design provides added protection, while its RoHS compliance underlines our commitment to environmental responsibility. Upgrade your wire terminations with this high-performance connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

