| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19058-0063 |
| Series: | 19058 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 5.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190580063 B-830-14HD |
| SKU: | MOL19058-0063 |
19058-0063
| Heilind Number: | MOL19058-0063 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19058-0063 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Ring Tongue Terminal, designed for 14-16 Heavy Duty AWG wires. Crafted with high-quality materials, it ensures reliable performance in various applications. The crimp or compression termination method guarantees a secure and durable attachment, while the tin plating on the contact area ensures effective conductivity. Its nylon insulation and closed barrel construction provide insulation and protection, meeting stringent safety standards. With UL and LR agency certifications and RoHS compliance, this terminal is a trusted choice for professionals in the field. Elevate your wiring projects with the precision and quality of this Avikrimp connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

