| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19058-0068 |
| Series: | 19058 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190580068 B-830-14HDT |
| SKU: | MOL19058-0068 |
19058-0068
| Heilind Number: | MOL19058-0068 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19058-0068 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the AVIKRIMP TAPED Ring Terminals. Designed for reliable performance, these connectors feature a durable construction that ensures secure fastening. With CSA and UL certifications, you can trust in their quality and safety. RoHS compliant, they are also environmentally friendly. Perfect for a range of applications, these terminals are a must-have for any professional electrician or DIY enthusiast. Upgrade your wiring projects with the AVIKRIMP TAPED Ring Terminals and experience the difference in efficiency and effectiveness.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

