| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19058-0117 |
| Series: | 19058 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 5.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190580117 B-840-38HD |
| SKU: | MOL19058-0117 |
19058-0117
| Heilind Number: | MOL19058-0117 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19058-0117 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your heavy-duty wire connections with our Avikrimp Ring Tongue Terminal, designed for 14-16 AWG wires. Crafted with durable nylon insulation and featuring a tin contact plating, this terminal ensures reliable performance. The closed barrel design offers secure crimping, while the 3/8" stud size accommodates various applications. With UL and CSA certifications, you can trust in its quality and safety compliance. Perfect for industrial and commercial use, this terminal guarantees efficient and robust wire termination. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


