| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0007 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 8 AWG |
| Wire Insulation Diameter: | 8.98 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670007 D-950-10T |
| SKU: | MOL19067-0007 |
19067-0007
| Heilind Number: | MOL19067-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires and featuring a stud size 10 (M5), this terminal ensures secure and efficient crimp or compression termination. Crafted with durable nylon (PA) insulation and tin plating, it meets stringent safety standards. The closed barrel design, with brazed construction, guarantees reliable performance. RoHS compliant and certified by agencies like UL and CSA, it's a trusted choice for various applications. Upgrade your connectivity with this high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-04-5104 | 2.54mm SL Interim Clip, 10 Circuits, Polarized | ![]() |
| Molex 15-04-5121 | 2.54mm SL Interim Clip, 12 Circuits | ![]() |
| Molex 19067-0118 | NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19069-0230 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 18.82mm | ![]() |
| Molex 19221-0495 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 22-55-2103 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 10 Circuits, Black | ![]() |
| Molex 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2125 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43375-1001 | Sabre Crimp Terminal, Female, Double 18 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| Molex 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


