| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0016 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 8 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 8.98 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670016 D-951-10 |
| SKU: | MOL19067-0016 |
19067-0016
| Heilind Number: | MOL19067-0016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires and boasting a sturdy Stud Size 10 (M5), this terminal ensures secure and efficient crimp or compression terminations. Crafted with durable Nylon (PA) insulation material and featuring tin plating, it meets stringent industry standards for performance and safety. The closed barrel design, with a brazed finish, guarantees reliable connectivity. RoHS compliant and certified by UL and CSA agencies, this terminal is a trusted choice for various applications. Elevate your electrical projects with the NylaKrimp Terminal.

