| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0032 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 8 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 8.98 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670032 D-953-12 |
| SKU: | MOL19067-0032 |
19067-0032
| Heilind Number: | MOL19067-0032 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0032 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a stud size of 1/2" (M12) for secure attachment. Its crimp or compression termination method ensures reliable performance. Constructed with nylon (PA) insulation material, it meets stringent flammability standards. The tin plating on the contact mating area and termination ensures efficient conductivity. With UL and CSA agency certifications, it guarantees quality and safety. RoHS compliant and featuring a closed-brazed barrel, this terminal is a durable and environmentally friendly choice for various applications. Upgrade your connectors with this high-quality terminal.

