| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0085 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 4 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 12.95 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670085 F-969-12 |
| SKU: | MOL19067-0085 |
19067-0085
| Heilind Number: | MOL19067-0085 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0085 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination process with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 4 AWG wires, this terminal features a stud size of 1/2 inch (M12) for secure connections. Crafted with durable nylon insulation and tin plating, it ensures reliable performance. The crimp or compression termination method offers versatility, while its closed barrel design guarantees a sturdy fit. With UL and CSA certifications, this terminal meets high industry standards. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||

