| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0087 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/8" (M16) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 4 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 12.95 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670087 F-969-58 |
| SKU: | MOL19067-0087 |
19067-0087
| Heilind Number: | MOL19067-0087 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0087 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination process with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 4 AWG wires and featuring a 5/8" (M16) stud size, this terminal ensures secure and efficient connections. Its nylon (PA) insulation material and closed, brazed barrel type provide durability and safety. With tin plating on the contact mating area and termination, it offers excellent conductivity. Whether you're crimping or compressing, this terminal guarantees reliable performance. It meets RoHS compliance and is certified by UL and CSA agencies, making it a trusted choice for various applications. Upgrade your connector setup with this high-quality component.

