| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0089 |
| Series: | 19067 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670089 F-970-58 |
| SKU: | MOL19067-0089 |
19067-0089
| Heilind Number: | MOL19067-0089 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0089 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire termination process with the Ring Nylokrimp Funnel Entry, part of our high-performance connector series. Designed for seamless connectivity, this terminal boasts a durable construction that meets stringent industry standards for flammability, CSA and UL certifications, as well as RoHS compliance. Featuring a convenient funnel entry design, it ensures easy and efficient installation. Perfect for a variety of applications, from automotive to industrial, this essential component guarantees reliable performance. Upgrade your wiring projects with the superior quality and functionality of our Ring Nylokrimp Funnel Entry.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||

