| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0094 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 7/16" (M11) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 15.24 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670094 G-974-76 |
| SKU: | MOL19067-0094 |
19067-0094
| Heilind Number: | MOL19067-0094 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0094 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 7/16 (M11)
More >>Specifications
Detailed Description
Enhance your wire termination process with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 2 AWG wires, this terminal features a stud size of 7/16 (M11), ensuring a secure connection. Crafted with durable Nylon (PA) insulation material and boasting tin plating, it guarantees both longevity and conductivity. The closed barrel, brazed for added strength, offers reliable performance. With UL and CSA certifications, you can trust in its quality. Perfect for crimp or compression applications, this terminal is a must-have for any wiring project. RoHS compliant.

