| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0106 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/4" (M18) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 1 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 17.27 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670106 H-982-34 |
| SKU: | MOL19067-0106 |
19067-0106
| Heilind Number: | MOL19067-0106 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0106 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/4 (M18)
More >>Specifications
Detailed Description
Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 1/0 AWG wires, this terminal ensures secure and efficient crimp or compression termination. With a stud size of 3/4" (M18), it's perfect for a variety of applications. Made with durable nylon insulation and featuring tin plating, it guarantees reliable performance. Its closed barrel design is brazed for added strength. RoHS compliant and UL agency certified, you can trust in its quality. Upgrade your connectors with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

