| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0108 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/8" (M16) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 1 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 17.27 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670108 H-982-58 |
| SKU: | MOL19067-0108 |
19067-0108
| Heilind Number: | MOL19067-0108 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0108 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/8 (M16)
More >>Specifications
Detailed Description
Enhance your electrical connections with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 1/0 AWG wire, this terminal features a secure crimp or compression termination method for reliable performance. The stud size of 5/8" (M16) ensures compatibility with various applications, while the nylon (PA) insulation material meets stringent safety standards. With tin plating in the contact mating area and termination, you can trust in its durability. RoHS compliant and UL agency certified, this terminal guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||

