| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0114 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2/0 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 19.43 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670114 J-987-12 |
| SKU: | MOL19067-0114 |
19067-0114
| Heilind Number: | MOL19067-0114 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0114 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12)
More >>Specifications
Detailed Description
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 2/0 AWG wires, this terminal features a durable construction with a stud size of 1/2" (M12). Its crimp or compression termination method ensures secure attachment, while the tin-plated contact areas guarantee reliable conductivity. Made of nylon (PA) insulation material, it meets stringent flammability standards for safety. With a closed barrel design, this terminal is ideal for various applications. RoHS compliant and UL agency certified, it's a trusted choice for professionals in the electrical industry. Upgrade your setups with this high-quality connector.

