| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0117 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2/0 AWG |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670117 K-990-12 |
| SKU: | MOL19067-0117 |
19067-0117
| Heilind Number: | MOL19067-0117 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0117 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/2 (M12)
More >>Specifications
Detailed Description
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 2/0 AWG wires, this terminal boasts a secure fit with a 1/2" (M12) stud size. Crafted with durable nylon (PA) insulation and featuring tin plating, it ensures reliable conductivity. Its crimp or compression termination method offers easy installation, while its closed-brazed barrel type guarantees stability. RoHS compliant and UL agency certified, this terminal is a trustworthy choice for various applications in the automotive, industrial, or electrical sectors. Elevate your connectivity solutions with this high-quality terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

