| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0120 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/8" (M16) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 3/0 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 22.09 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670120 K-990-58 |
| SKU: | MOL19067-0120 |
19067-0120
| Heilind Number: | MOL19067-0120 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0120 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 5/8 (M16)
More >>Specifications
Detailed Description
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 3/0 AWG wire, this terminal boasts a secure crimp or compression termination method for reliable performance. With a stud size of 5/8" (M16), it ensures a snug fit in compatible sockets. Crafted from durable nylon (PA) with a high flammability standard, this terminal guarantees safety in operation. Its tin plating on the contact mating area and termination offers excellent conductivity. Perfect for a range of applications, this closed-barrel terminal is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your connector setup with this essential component.

