| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0130 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/8" (M16) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 15.2 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670130 G-974-58 |
| SKU: | MOL19067-0130 |
19067-0130
| Heilind Number: | MOL19067-0130 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0130 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our NylaKrimp Funnel Entry Ring Tongue Terminal, perfect for 2 AWG wires. Featuring a sturdy design with a stud size of 5/8" (M16), this terminal ensures secure and reliable crimp or compression termination. Crafted from high-quality nylon (PA) with a tin plating, it guarantees durability and efficient conductivity. With UL and CSA certifications, you can trust in its safety and performance. Suitable for wire insulation diameters up to 15.2mm, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.

