| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0131 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/8" (M16) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 4/0 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 23.98 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670131 L-995-58 |
| SKU: | MOL19067-0131 |
19067-0131
| Heilind Number: | MOL19067-0131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0131 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 5/8 (M16)
More >>Specifications
Detailed Description
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 4/0 AWG wires, this terminal boasts a secure crimp or compression termination method for reliable performance. Its 5/8" (M16) stud size ensures compatibility with various applications, while the tin plating on the contact and termination areas guarantees optimal conductivity. Crafted with nylon insulation and meeting RoHS compliance, this terminal prioritizes safety and environmental responsibility. Whether for professional or DIY use, it's a must-have component for any electrical project.

