| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0315 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0190670315 H-980-12 |
| SKU: | MOL19067-0315 |
19067-0315
| Heilind Number: | MOL19067-0315 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0315 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2 (M12)
More >>Specifications
Detailed Description
Enhance your wire connectivity with our NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 1/0 AWG wire and boasting a durable nylon (PA) insulation material, this terminal ensures secure and reliable crimp or compression termination. With a stud size of 1/2" (M12) and a closed barrel brazed construction, it offers a perfect fit for various applications. The tin plating on both the contact mating area and termination area guarantees excellent conductivity. RoHS compliant and meticulously crafted, this terminal is a must-have for any professional wire installation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||

