| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0369 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 4/0 AWG |
| Wire Insulation Diameter: | 23.98 mm |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0190670369 L-995-56 |
| SKU: | MOL19067-0369 |
19067-0369
| Heilind Number: | MOL19067-0369 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0369 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 5/16 (M8)
More >>Specifications
Detailed Description
Enhance your wire connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Perfect for 4/0 AWG wires, this terminal features a secure crimp or compression termination method. Its 5/16" (M8) stud size ensures compatibility with various applications. Crafted with durable nylon insulation and tin plating, it guarantees reliable performance. The closed barrel design, brazed for added strength, accommodates wires with an insulation diameter of up to 23.98mm. This RoHS-compliant terminal is a must-have for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||

