| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0028 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1-2 (M2) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690028 AA-120-02T |
| SKU: | MOL19069-0028 |
19069-0028
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal designed for 18-22 AWG wires. This high-quality terminal, part of the 19069 series, offers reliable crimp or compression termination for seamless integration. With a tin contact plating and closed barrel design, it ensures optimal conductivity and durability. UL and CSA agency certifications guarantee compliance with industry standards, while RoHS certification underscores our commitment to environmental responsibility. Suitable for various wire sizes, this terminal is a versatile solution for your connectivity needs. Elevate your projects with the efficiency and performance of our Krimptite connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

