| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0034 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690034 AA-121-06T |
| SKU: | MOL19069-0034 |
19069-0034
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. The closed-barrel design ensures secure crimp or compression termination, while the tin plating guarantees reliable conductivity. With a stud size of 5-6 (M3-3.5) and compatibility with various wire sizes, this terminal offers versatility in your connectivity projects. Certified by LR18689 and E32244, it meets stringent quality standards. RoHS compliant and featuring adhesive tape packaging for convenience, it's a must-have for professionals in need of durable, high-performance connectors. Elevate your crimping game with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

