| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0044 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690044 AA-122-14T |
| SKU: | MOL19069-0044 |
19069-0044
Specifications
Detailed Description
Enhance your wire termination process with our Krimptite Ring Tongue Terminal. Specifically designed for 18-22 AWG wires, this terminal ensures secure and reliable connections. Featuring a durable tin plating, it offers excellent conductivity and corrosion resistance. With a 1/4" (M6) stud size, it is compatible with various applications. The crimp or compression termination method guarantees easy installation. RoHS compliant and certified by UL and CSA agencies, you can trust in its quality and safety. Perfect for professional use, it comes in convenient adhesive tape packaging on a reel. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

