| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0045 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690045 AA-122-56 |
| SKU: | MOL19069-0045 |
19069-0045
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This versatile connector, part of our 19069 series, offers reliable crimp or compression termination methods. With a 5/16" (M8) stud size and tin plating, it ensures secure and corrosion-resistant performance. The closed barrel design and UL and CSA agency certifications guarantee compliance and quality. Perfect for various applications, this terminal accommodates wire sizes from 22 AWG to 18 AWG, providing flexibility and convenience in your projects. Rest assured, it meets RoHS compliance standards, making it an environmentally friendly choice. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

