| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0048 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690048 AA-126-14 |
| SKU: | MOL19069-0048 |
19069-0048
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This versatile connector, part of our 19069 series, offers reliable performance with its tin contact plating and crimp or compression termination method. Suitable for 1/4" (M6) studs, it ensures a secure fit for a range of wire sizes, from 22 to 18 AWG. With LR18689 and E32244 certifications, it meets stringent quality standards. RoHS compliant and featuring a closed barrel design, it's environmentally friendly and durable. Elevate your connectivity solutions with this essential component.

