19069-0051

Heilind Number:MOL19069-0051
Manufacturer:Molex
Manufacturer Number:19069-0051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Krimptite Ring Tongue Terminal for 18-22 AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19069-0051
Series:19069 - Krimptite
Connector Type:Krimptite
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:5/16" (M8)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Contact Termination Plating:Tin
Barrel Type:Closed
Part Aliases:0190690051 AA-126-56
SKU:MOL19069-0051

Detailed Description

Enhance your electrical connections with our Krimptite Ring Tongue Terminal for 18-22 AWG Wire. Designed for seamless crimp or compression, this terminal ensures secure attachment. Featuring a 5/16" (M8) stud size and tin contact plating, it guarantees reliable conductivity. With UL and CSA agency certifications, it meets high safety standards. The closed barrel design and RoHS compliance further underline its quality. Suitable for wire sizes 22 AWG to 18 AWG, it's perfect for a range of applications, from industrial to DIY projects. Upgrade your setup with this essential connector from our Krimptite series.