| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0057 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690057 AA-132-08T |
| SKU: | MOL19069-0057 |
19069-0057
Specifications
Detailed Description
Enhance the secure connection of 18-22 AWG wires with our Krimptite Ring Tongue Terminal. This versatile connector, part of our 19069 series, features a closed barrel design and tin plating for reliable performance. Suitable for crimp or compression termination, it accommodates stud size 8 (M4) and offers a contact mating area plating thickness of 2.54 µm. With UL and CSA agency certifications, as well as RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for various applications, this terminal comes packaged on a convenient adhesive tape reel for efficient use. Upgrade your connectivity with this essential component from our range of Crimp Terminals, Housings, Splices, & Lugs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

