| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0100 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3-4 (M2.6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0190690100 BB-123-04T |
| SKU: | MOL19069-0100 |
19069-0100
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal designed for 14-16 AWG wires. Crafted for secure crimp or compression termination, this connector features a tin-plated construction ensuring reliable conductivity. Suitable for stud sizes 3-4 (M2.6), it accommodates wire sizes 14 AWG to 16 AWG, as well as 1.3 to 2 mm² cross-sectional areas. With agency certifications from LR and UL, as well as RoHS compliance, you can trust in its quality and environmental responsibility. The closed barrel design and adhesive tape packaging on reel make it convenient for various applications. Upgrade your connectivity solutions with this essential component from our Krimptite series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

