| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0104 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690104 BB-123-08T |
| SKU: | MOL19069-0104 |
19069-0104
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Ring Tongue Terminal designed for 14-16 AWG wires. Featuring a durable tin-plated construction, this terminal ensures reliable conductivity. With a stud size of 8 (M4) and a crimp or compression termination method, it offers versatility in installation. The closed barrel design provides secure wire attachment, while the adhesive tape packaging on reel simplifies handling. Certified by LR and UL agencies for quality assurance, this terminal is also RoHS compliant. Upgrade your crimping arsenal with this essential connector for various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-07-2101 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin Terminal Progression | ![]() |
| Molex 02-08-2003 | MLX Male Crimp Terminal 42023, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 03-09-1011 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 08-52-0124 | KK Trifurcon Crimp Terminal 7258, 22-26 AWG, Reel, Phosphor Bronze Tin (Sn) | ![]() |
| Molex 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19016-0043 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19016-0085 | Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0107 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex MS3408DJ22B14P | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 20.70mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 19203-0490 | B-S-125-14 16-14 STEEL RING #14 STUD | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


