| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0110 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690110 BB-125-56T |
| SKU: | MOL19069-0110 |
19069-0110
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Ring Tongue Terminal for 14-16 AWG wire. Engineered for optimum performance, this terminal features a closed barrel design and is suitable for crimp or compression termination methods. With a tin plating for reliable conductivity, it accommodates 5/16" (M8) studs and is compatible with 14-16 AWG wires (1.3 - 2 mm²). Certified by LR and UL agencies for quality assurance, it also meets RoHS compliance standards, making it a dependable choice for various applications. Packaged conveniently on a reel with adhesive tape, it ensures easy handling and storage. Elevate your connectivity solutions with this essential component from our Krimptite series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1361 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 36 Circuits, 4 Rows, with Mounting Ears | ![]() |
| Molex 03-09-1011 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 19069-0107 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19193-0097 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


