| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0145 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite, Ring |
| Termination Method: | Crimp or Compression |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690145 |
| SKU: | MOL19069-0145 |
19069-0145
| Heilind Number: | MOL19069-0145 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19069-0145 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8" (M9), Length 32.51mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal designed for 10-12 AWG wires. Featuring a secure crimp or compression termination method, this terminal ensures reliable performance. With a 3/8" (M9) stud size and a length of 32.51mm, it is suitable for various applications. The Mylar Tape Carrier packaging provides convenience and efficiency. RoHS compliant and featuring tin plating, this terminal guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential component.

