| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0006 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1-2 (M2) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700006 AA-220-02XT |
| SKU: | MOL19070-0006 |
19070-0006
| Heilind Number: | MOL19070-0006 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19070-0006 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal designed for 18-22 AWG wires. This terminal, part of our 19070 series, offers secure crimp or compression termination, ensuring reliable conductivity. With a tin contact plating and PVC insulation material, it guarantees durability and safety. Suitable for stud sizes 1-2 (M2) and wire sizes ranging from 22 AWG to 18 AWG (.35 - .8 mm²), it accommodates various applications. UL and CSA agency certifications attest to its quality, while its closed barrel design and compliance with RoHS standards make it environmentally friendly. Upgrade your connector arsenal with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

