| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0022 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700022 AA-222-10XT |
| SKU: | MOL19070-0022 |
19070-0022
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals, designed for 18-22 AWG wires. These terminals, part of our 19070 series, feature a crimp or compression termination method for secure attachment. With a tin contact plating, they ensure reliable conductivity, while the PVC insulation offers durability. Suitable for 10 (M5) studs, these terminals are versatile and efficient. Meeting UL and CSA agency certifications, they guarantee quality and safety. Packaged on a convenient adhesive tape reel, they are easy to access for your wiring projects. RoHS compliant, these terminals also adhere to environmental standards. Upgrade your connectivity solutions with our high-performance InsulKrimp Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


