| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0045 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700045 AA-232-08XT |
| SKU: | MOL19070-0045 |
19070-0045
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals. Designed for 18-22 AWG wires, these connectors feature a durable PVC insulation and a closed barrel for secure crimping. With a tin-plated finish, they ensure reliable conductivity while meeting RoHS compliance standards. Suitable for stud size 8 (M4), they accommodate wire sizes ranging from 22 AWG to 18 AWG (.35 - .8 mm²), making them versatile for various applications. Upgrade your crimping experience with these high-quality terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-52-0101 | KK 254 Crimp Terminal 6459, 30-22 AWG, Reel, Phosphor Bronze Tin (Sn) | ![]() |
| Molex 15-97-5061 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 6 Circuits, Black | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19019-0054 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19073-0162 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 27.71mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 22-01-2061 | KK 254 Crimp Housing, 6 Circuits, Natural | ![]() |
| Molex 22-55-2261 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version A, Non-polarized, 26 Circuits, Black | ![]() |
| Molex 33472-1201 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


