| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0064 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700064 BB-218-56XT |
| SKU: | MOL19070-0064 |
19070-0064
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal ensures secure and durable contact. Its ring tongue shape allows for easy attachment to studs with a 5/16" (M8) size. The terminal is crafted with PVC insulation and features tin plating for enhanced conductivity. With UL and CSA certifications, you can trust its quality and safety. RoHS compliant and packaged conveniently on a reel, it's a must-have for various industrial and commercial applications. Upgrade your wiring setup with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

