| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0065 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1-2 (M2) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700065 BB-223-02X |
| SKU: | MOL19070-0065 |
19070-0065
Specifications
Detailed Description
Enhance your wire termination process with our InsulKrimp Ring Tongue Terminals designed for 14-16 AWG wires. Featuring a natural color and crafted with durable PVC insulation, these connectors ensure reliable performance. The tin plating on the contact and stud areas guarantees efficient conductivity, meeting stringent UL and CSA agency certifications. With a closed barrel design, they provide secure connections, accommodating wire insulation diameters of up to 4.4mm. Perfect for various applications, these terminals are a must-have in your connector toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

