| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0066 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1-2 (M2) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700066 BB-223-02XT |
| SKU: | MOL19070-0066 |
19070-0066
Specifications
Detailed Description
Enhance your wire terminations with our InsulKrimp Ring Tongue Terminal, designed for 14-16 AWG wires. The natural color blends seamlessly, while the PVC insulation ensures safety and durability. With Tin plating for reliable conductivity and a stud size of 1-2 (M2), this terminal is ideal for various applications. It meets UL and CSA agency certifications, guaranteeing quality performance. Conveniently packaged on a reel, it's easy to handle and store. Upgrade your connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

