| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0083 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700083 BB-237-06X |
| SKU: | MOL19070-0083 |
19070-0083
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminals, designed for 14-16 AWG wires. Crafted with precision, these terminals feature a durable PVC insulation and tin contact plating, meeting stringent safety standards. Their closed barrel design ensures secure crimping, while the 5-6 stud size offers compatibility with various connectors. With UL and CSA certifications, you can trust in their quality and performance. Perfect for a range of applications, these terminals are a reliable choice for professionals and DIY enthusiasts alike. Upgrade your projects with ease, thanks to the convenience of our InsulKrimp Ring Tongue Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0056 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Tab 4.75 x 0.81mm, Aqua, Carton | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


