| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0134 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710134 D-650-08X |
| SKU: | MOL19071-0134 |
19071-0134
Specifications
Detailed Description
Prepare your 8 AWG wires effortlessly with our InsulKrimp Ring Tongue Terminal. Specifically designed for secure connections, this terminal features a closed barrel and InsulKrimp technology, ensuring reliable crimp or compression termination. Crafted with high-quality PVC insulation and tin-plated contact areas, it guarantees both durability and efficient conductivity. Meeting CSA and UL certification standards, you can trust its performance. Suitable for stud size 8 (M4) and with a wire insulation diameter of 6.7mm, it's ideal for various applications. Whether you're a professional electrician or DIY enthusiast, this natural-colored terminal, packaged conveniently for your convenience, is a must-have in your toolbox. Rest assured, it's also RoHS compliant, aligning with environmental regulations. Upgrade your connector game with our InsulKrimp Ring Tongue Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171692-0102 | Mega-Fit Receptacle Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 171692-0104 | Mega-Fit Receptacle Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19044-0184 | Krimptite Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire | ![]() |
| Molex 19067-0039 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19071-0176 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Molex 19193-0116 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19221-0226 | Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Plated, Wide Pad | ![]() |
| Molex 19221-0238 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2081 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 42816-0212 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 2 Circuit, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


