| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0188 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 6 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 11.2 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710188 E-657-10X |
| SKU: | MOL19071-0188 |
19071-0188
| Heilind Number: | MOL19071-0188 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19071-0188 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your electrical systems with our InsulKrimp Ring Tongue Terminal, designed for seamless integration with 6 AWG wires. Crafted with durable PVC insulation and featuring a tin-plated contact area, this terminal ensures reliable performance. Its closed barrel design guarantees secure connections, while the easy crimp or compression termination method simplifies installation. With UL and CSA agency certifications, rest assured of its quality and compliance. RoHS compliant and boasting a natural color, it's a versatile and essential component for various applications in the realm of connectors, crimps, and splices. Elevate your wiring setup with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

