| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0212 |
| Series: | 19071 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710212 E-659-34X |
| SKU: | MOL19071-0212 |
19071-0212
| Heilind Number: | MOL19071-0212 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19071-0212 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Ring BZD InsulKrimp terminal. Part of the E-659-34X series, this durable component is designed for efficient and secure crimping. With CSA and UL certifications, you can trust in its safety and reliability. Compliant with RoHS standards, it's also environmentally friendly. Perfect for a range of applications, this terminal is a must-have for any project requiring top-notch connectivity.

