| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0227 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10.5 - 16.8 mm², 6 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 11.18 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710227 E-660-14XT |
| SKU: | MOL19071-0227 |
19071-0227
Specifications
Detailed Description
Enhance electrical connections with our E-660-14XT RING BZD INSUL TAPE DBL SPACE terminals. These double-spaced rings are crafted for optimal performance, featuring a natural finish and PVC insulation. With a contact plating of tin, they ensure efficient conductivity. Suitable for 6 AWG wires with a 1/4" stud size, these connectors are UL and CSA certified, meeting rigorous industry standards. The closed barrel design offers secure crimping, while their RoHS compliance underscores our commitment to sustainability. Packaged conveniently on a reel with adhesive tape, they are easy to use for various applications, making them a reliable choice for professionals in the field. Elevate your electrical projects with these high-quality crimp ring terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19071-0250 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


