| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0305 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 1 AWG |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 17.5 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710305 H-681-38X |
| SKU: | MOL19071-0305 |
19071-0305
| Heilind Number: | MOL19071-0305 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19071-0305 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 1/0 AWG wire. Crafted with precision, this terminal features a durable PVC insulation and a tin-plated finish for optimal conductivity. Its 3/8" stud size ensures a secure fit, while its closed barrel design offers maximum protection. RoHS compliant and UL certified, you can trust in its quality and safety. Perfect for professional electricians or DIY enthusiasts, this terminal is a must-have for your toolbox. Elevate your wiring projects with ease and efficiency using this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

