| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0312 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 2/0 AWG |
| Wire Insulation Diameter: | 18.4 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0190710312 J-685-56X |
| SKU: | MOL19071-0312 |
19071-0312
| Heilind Number: | MOL19071-0312 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19071-0312 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal, designed for 2/0 AWG wires. Its durable construction and secure crimping ensure reliable performance. The natural color and closed barrel design provide added insulation and protection. With a 5/16" stud size, it's suitable for various applications. Tin plating resists corrosion, while PVC insulation guarantees safety. Each terminal is carefully packaged for convenience. Upgrade your crimping setup with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||

